Nichicon 100μF Electrolytic Capacitor 500V dc, Through Hole - LGN2H101MELZ40

RS Stock No.: 851-2059Brand: NichiconManufacturers Part No.: LGN2H101MELZ40
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

500V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 40mm

Length

40mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

GN

Ripple Current

650mA

Leakage Current

0.67 mA

Tolerance

±20%

Country of Origin

China

Product details

Nichicon GN Series

Nichicon GN Series snap-in Terminal Aluminium Electrolytic Capacitors offer a wide range of capacitance values in a small can size. In addition, these RoHS-compliant, snap-in terminal type capacitors can withstand 3000 hours of rated ripple current application. This makes the GN series a convenient option for a wide range of applications.

Features & Benefits:

Withstand 3000 hours application of rated ripple current
Long Life
High Reliability
Used for power supply input smoothing and general purpose inverter power supply smoothing applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24.36

AED 24.36 Each (ex VAT)

AED 25.58

AED 25.58 Each (inc. VAT)

Nichicon 100μF Electrolytic Capacitor 500V dc, Through Hole - LGN2H101MELZ40

AED 24.36

AED 24.36 Each (ex VAT)

AED 25.58

AED 25.58 Each (inc. VAT)

Nichicon 100μF Electrolytic Capacitor 500V dc, Through Hole - LGN2H101MELZ40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 24.36
25 - 99AED 19.42
100 - 249AED 16.96
250 - 499AED 16.01
500+AED 15.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

500V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 40mm

Length

40mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

GN

Ripple Current

650mA

Leakage Current

0.67 mA

Tolerance

±20%

Country of Origin

China

Product details

Nichicon GN Series

Nichicon GN Series snap-in Terminal Aluminium Electrolytic Capacitors offer a wide range of capacitance values in a small can size. In addition, these RoHS-compliant, snap-in terminal type capacitors can withstand 3000 hours of rated ripple current application. This makes the GN series a convenient option for a wide range of applications.

Features & Benefits:

Withstand 3000 hours application of rated ripple current
Long Life
High Reliability
Used for power supply input smoothing and general purpose inverter power supply smoothing applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more