Nichicon 270μF Electrolytic Capacitor 200V dc, Through Hole - LGR2D271MELA25

RS Stock No.: 714-9216Brand: NichiconManufacturers Part No.: LGR2D271MELA25
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

270µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

10mm

Leakage Current

690 μA

Tolerance

±20%

Series

GR

Ripple Current

1.1A

Product details

GR Series Long Life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 19.06

AED 19.06 Each (ex VAT)

AED 20.01

AED 20.01 Each (inc. VAT)

Nichicon 270μF Electrolytic Capacitor 200V dc, Through Hole - LGR2D271MELA25

AED 19.06

AED 19.06 Each (ex VAT)

AED 20.01

AED 20.01 Each (inc. VAT)

Nichicon 270μF Electrolytic Capacitor 200V dc, Through Hole - LGR2D271MELA25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 19.06
5 - 24AED 18.38
25 - 74AED 15.91
75 - 99AED 15.38
100+AED 13.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

270µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

10mm

Leakage Current

690 μA

Tolerance

±20%

Series

GR

Ripple Current

1.1A

Product details

GR Series Long Life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more