Nichicon 1000μF Electrolytic Capacitor 250V dc, Through Hole - LGU2E102MELB

RS Stock No.: 851-2188Brand: NichiconManufacturers Part No.: LGU2E102MELB
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 50mm

Length

50mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

GU

Ripple Current

2.47A

Leakage Current

1.5 mA

Tolerance

±20%

Product details

Nichicon GU Series

Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 34.35

AED 34.35 Each (ex VAT)

AED 36.07

AED 36.07 Each (inc. VAT)

Nichicon 1000μF Electrolytic Capacitor 250V dc, Through Hole - LGU2E102MELB

AED 34.35

AED 34.35 Each (ex VAT)

AED 36.07

AED 36.07 Each (inc. VAT)

Nichicon 1000μF Electrolytic Capacitor 250V dc, Through Hole - LGU2E102MELB

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 34.35
10 - 99AED 31.24
100 - 499AED 24.98
500 - 999AED 22.15
1000+AED 21.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 50mm

Length

50mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

GU

Ripple Current

2.47A

Leakage Current

1.5 mA

Tolerance

±20%

Product details

Nichicon GU Series

Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more