Technical Document
Specifications
Brand
NichiconCapacitance
330µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
30 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-25°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
1.45A
Leakage Current
1.15 mA
Tolerance
±20%
Series
GU
You may be interested in
Rubycon 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 450MXG330MEFCSN35X30Brand: Rubycon
AED 41.57Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Nichicon 330μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - LGU2W331MELB
1
P.O.A.
Nichicon 330μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - LGU2W331MELB
Stock information temporarily unavailable.
1
You may be interested in
Rubycon 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 450MXG330MEFCSN35X30Brand: Rubycon
AED 41.57Each (ex VAT)
Technical Document
Specifications
Brand
NichiconCapacitance
330µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
30 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-25°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
1.45A
Leakage Current
1.15 mA
Tolerance
±20%
Series
GU
You may be interested in
Rubycon 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 450MXG330MEFCSN35X30Brand: Rubycon
AED 41.57Each (ex VAT)


