Technical Document
Specifications
Brand
NichiconCapacitance
1200µF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-25°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
5000h
Ripple Current
2.4A
Series
GX
Leakage Current
1460 μA
Tolerance
±20%
Product details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Stock information temporarily unavailable.
Please check again later.
AED 24.55
Each (In a Pack of 2) (ex VAT)
AED 25.778
Each (In a Pack of 2) (inc. VAT)
2
AED 24.55
Each (In a Pack of 2) (ex VAT)
AED 25.778
Each (In a Pack of 2) (inc. VAT)
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 24.55 | AED 49.10 |
10 - 18 | AED 22.60 | AED 45.20 |
20 - 48 | AED 20.60 | AED 41.20 |
50 - 198 | AED 18.45 | AED 36.90 |
200+ | AED 15.25 | AED 30.50 |
Technical Document
Specifications
Brand
NichiconCapacitance
1200µF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-25°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
5000h
Ripple Current
2.4A
Series
GX
Leakage Current
1460 μA
Tolerance
±20%
Product details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.