Nichicon 120μF Electrolytic Capacitor 450V dc, Snap-In - LGZ2W121MELC25

RS Stock No.: 187-2235Brand: NichiconManufacturers Part No.: LGZ2W121MELC25
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

120µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Electrolytic

Dimensions

35 Dia. x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

20000h

Ripple Current

720mA

Series

GZ

Polarised

Polar

Leakage Current

690 μA

Tolerance

±20%

Dissipation Factor

0.2%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 19.40

Each (In a Box of 200) (ex VAT)

AED 20.37

Each (In a Box of 200) (inc VAT)

Nichicon 120μF Electrolytic Capacitor 450V dc, Snap-In - LGZ2W121MELC25

AED 19.40

Each (In a Box of 200) (ex VAT)

AED 20.37

Each (In a Box of 200) (inc VAT)

Nichicon 120μF Electrolytic Capacitor 450V dc, Snap-In - LGZ2W121MELC25
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

120µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Electrolytic

Dimensions

35 Dia. x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

20000h

Ripple Current

720mA

Series

GZ

Polarised

Polar

Leakage Current

690 μA

Tolerance

±20%

Dissipation Factor

0.2%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more