Technical Document
Specifications
Brand
NichiconCapacitance
150µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30(Dia.) x 40mm
Length
40mm
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Stock information temporarily unavailable.
AED 5,344.50
AED 26.722 Each (In a Bag of 200) (ex VAT)
AED 5,611.72
AED 28.058 Each (In a Bag of 200) (inc. VAT)
Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGZ2W151MELB40
200
AED 5,344.50
AED 26.722 Each (In a Bag of 200) (ex VAT)
AED 5,611.72
AED 28.058 Each (In a Bag of 200) (inc. VAT)
Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGZ2W151MELB40
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
150µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30(Dia.) x 40mm
Length
40mm
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm


