Technical Document
Specifications
Brand
NichiconCapacitance
180µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Electrolytic
Dimensions
30 Dia. x 45mm
Height
45mm
Minimum Operating Temperature
-25°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
20000h
Ripple Current
870mA
Series
GZ
Polarised
Polar
Leakage Current
850 μA
Tolerance
±20%
Dissipation Factor
0.2%
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 24.60
Each (On a Reel of 200) (ex VAT)
AED 25.83
Each (On a Reel of 200) (inc. VAT)
200
AED 24.60
Each (On a Reel of 200) (ex VAT)
AED 25.83
Each (On a Reel of 200) (inc. VAT)
200
Technical Document
Specifications
Brand
NichiconCapacitance
180µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Electrolytic
Dimensions
30 Dia. x 45mm
Height
45mm
Minimum Operating Temperature
-25°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
20000h
Ripple Current
870mA
Series
GZ
Polarised
Polar
Leakage Current
850 μA
Tolerance
±20%
Dissipation Factor
0.2%
Country of Origin
Japan