Nichicon 1200μF Electrolytic Capacitor 200V dc, Through Hole - LLS2D122MELB

RS Stock No.: 852-6314Brand: NichiconManufacturers Part No.: LLS2D122MELB
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1200µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

30 x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

3610mArms

Leakage Current

1.46 mA

Tolerance

±20%

Series

LS

Country of Origin

Japan

Product details

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors

Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 3,038.80

AED 15.194 Each (In a Pack of 200) (ex VAT)

AED 3,190.74

AED 15.954 Each (In a Pack of 200) (inc. VAT)

Nichicon 1200μF Electrolytic Capacitor 200V dc, Through Hole - LLS2D122MELB

AED 3,038.80

AED 15.194 Each (In a Pack of 200) (ex VAT)

AED 3,190.74

AED 15.954 Each (In a Pack of 200) (inc. VAT)

Nichicon 1200μF Electrolytic Capacitor 200V dc, Through Hole - LLS2D122MELB

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1200µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

30 x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

3610mArms

Leakage Current

1.46 mA

Tolerance

±20%

Series

LS

Country of Origin

Japan

Product details

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors

Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more