Technical Document
Specifications
Brand
NichiconCapacitance
680µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 x 50mm
Height
50mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
3100mArms
Series
LS
Leakage Current
1.56 mA
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
Nichicon 680μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - LLS2G681MELC
1
P.O.A.
Nichicon 680μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - LLS2G681MELC
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NichiconCapacitance
680µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 x 50mm
Height
50mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
3100mArms
Series
LS
Leakage Current
1.56 mA
Tolerance
±20%


