Technical Document
Specifications
Brand
NichiconTechnology
Polymer
Capacitance
82µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
23mΩ
Tolerance
±20%
Height
6mm
Maximum Operating Temperature
+105°C
Dimensions
6.3 (Dia.) x 6mm
Series
CF
Polarised
Polar
Ripple Current
2.6A
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Leakage Current
103 μA
Lifetime
2000h
Country of Origin
Japan
Product details
Conductive Polymer Aluminium Solid Capacitor CF Series
Super-low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
Stock information temporarily unavailable.
AED 26.22
AED 5.243 Each (In a Pack of 5) (ex VAT)
AED 27.53
AED 5.505 Each (In a Pack of 5) (inc. VAT)
5
AED 26.22
AED 5.243 Each (In a Pack of 5) (ex VAT)
AED 27.53
AED 5.505 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | AED 5.243 | AED 26.22 |
| 50 - 95 | AED 3.531 | AED 17.66 |
| 100+ | AED 3.103 | AED 15.52 |
Technical Document
Specifications
Brand
NichiconTechnology
Polymer
Capacitance
82µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
23mΩ
Tolerance
±20%
Height
6mm
Maximum Operating Temperature
+105°C
Dimensions
6.3 (Dia.) x 6mm
Series
CF
Polarised
Polar
Ripple Current
2.6A
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Leakage Current
103 μA
Lifetime
2000h
Country of Origin
Japan
Product details
Conductive Polymer Aluminium Solid Capacitor CF Series
Super-low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
