Technical Document
Specifications
Brand
NichiconTechnology
Polymer
Capacitance
120µF
Voltage
20V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
35mΩ
Tolerance
±20%
Height
10mm
Maximum Operating Temperature
+105°C
Dimensions
10 (Dia.) x 10mm
Series
CF
Polarised
Polar
Ripple Current
2.8A
Minimum Operating Temperature
-55°C
Diameter
10mm
Leakage Current
480 μA
Lifetime
2000h
Country of Origin
Japan
Product details
Conductive Polymer Aluminium Solid Capacitor CF Series
Super-low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
Stock information temporarily unavailable.
AED 43.87
AED 8.774 Each (In a Pack of 5) (ex VAT)
AED 46.06
AED 9.213 Each (In a Pack of 5) (inc. VAT)
5
AED 43.87
AED 8.774 Each (In a Pack of 5) (ex VAT)
AED 46.06
AED 9.213 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | AED 8.774 | AED 43.87 |
| 50 - 95 | AED 6.955 | AED 34.78 |
| 100 - 245 | AED 5.243 | AED 26.22 |
| 250 - 495 | AED 5.029 | AED 25.14 |
| 500+ | AED 3.852 | AED 19.26 |
Technical Document
Specifications
Brand
NichiconTechnology
Polymer
Capacitance
120µF
Voltage
20V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
35mΩ
Tolerance
±20%
Height
10mm
Maximum Operating Temperature
+105°C
Dimensions
10 (Dia.) x 10mm
Series
CF
Polarised
Polar
Ripple Current
2.8A
Minimum Operating Temperature
-55°C
Diameter
10mm
Leakage Current
480 μA
Lifetime
2000h
Country of Origin
Japan
Product details
Conductive Polymer Aluminium Solid Capacitor CF Series
Super-low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
