Technical Document
Specifications
Brand
NichiconTechnology
Polymer
Capacitance
68µF
Voltage
20V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
40mΩ
Tolerance
±20%
Height
8mm
Maximum Operating Temperature
+105°C
Dimensions
10 (Dia.) x 8mm
Series
CF
Polarised
Polar
Ripple Current
2.6A
Minimum Operating Temperature
-55°C
Diameter
10mm
Leakage Current
272 μA
Lifetime
2000h
Product details
Conductive Polymer Aluminium Solid Capacitor CF Series
Super-low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.
Stock information temporarily unavailable.
Please check again later.
AED 7.05
Each (In a Pack of 5) (ex VAT)
AED 7.402
Each (In a Pack of 5) (inc. VAT)
5
AED 7.05
Each (In a Pack of 5) (ex VAT)
AED 7.402
Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 7.05 | AED 35.25 |
50 - 95 | AED 5.45 | AED 27.25 |
100 - 245 | AED 4.25 | AED 21.25 |
250 - 495 | AED 4.15 | AED 20.75 |
500+ | AED 3.00 | AED 15.00 |
Technical Document
Specifications
Brand
NichiconTechnology
Polymer
Capacitance
68µF
Voltage
20V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
40mΩ
Tolerance
±20%
Height
8mm
Maximum Operating Temperature
+105°C
Dimensions
10 (Dia.) x 8mm
Series
CF
Polarised
Polar
Ripple Current
2.6A
Minimum Operating Temperature
-55°C
Diameter
10mm
Leakage Current
272 μA
Lifetime
2000h
Product details
Conductive Polymer Aluminium Solid Capacitor CF Series
Super-low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.