Nichicon 220μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 268-124Brand: NichiconManufacturers Part No.: PCJ0J221MCL1GS
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

15mΩ

Tolerance

±20%

Height

6mm

Maximum Operating Temperature

+105°C

Dimensions

6.3 (Dia.) x 6mm

Series

CJ

Diameter

6.3mm

Leakage Current

277 μA

Lifetime

2000h

Polarised

Polar

Ripple Current

3.2A

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Conductive Polymer Solid Aluminium Capacitor, CJ Series

High capacity / low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Surface-mounted
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

View all in Polymer Capacitors

Stock information temporarily unavailable.

AED 36.65

AED 7.33 Each (In a Pack of 5) (ex VAT)

AED 38.48

AED 7.696 Each (In a Pack of 5) (inc. VAT)

Nichicon 220μF Surface Mount Polymer Capacitor, 6.3V dc

AED 36.65

AED 7.33 Each (In a Pack of 5) (ex VAT)

AED 38.48

AED 7.696 Each (In a Pack of 5) (inc. VAT)

Nichicon 220μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45AED 7.33AED 36.65
50 - 95AED 5.51AED 27.55
100 - 245AED 4.548AED 22.74
250 - 495AED 4.334AED 21.67
500+AED 3.638AED 18.19

Technical Document

Specifications

Technology

Polymer

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

15mΩ

Tolerance

±20%

Height

6mm

Maximum Operating Temperature

+105°C

Dimensions

6.3 (Dia.) x 6mm

Series

CJ

Diameter

6.3mm

Leakage Current

277 μA

Lifetime

2000h

Polarised

Polar

Ripple Current

3.2A

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Conductive Polymer Solid Aluminium Capacitor, CJ Series

High capacity / low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Surface-mounted
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).