Nichicon 27μF Surface Mount Polymer Capacitor, 63V dc

RS Stock No.: 739-3368Brand: NichiconManufacturers Part No.: PCV1J270MCL1GS
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer, Electrolytic

Capacitance

27µF

Voltage

63V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

35mΩ

Lead Pitch

3.2mm

Tolerance

±20%

Height

12mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 12mm

Series

CV

Electrolyte Type

Solid

Ripple Current

2A

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

340 μA

Lifetime

1000 h, 3000h

Dissipation Factor

12%

Polarised

Polar

Country of Origin

China

Product details

CV Series Solid Electrolytic SMT

Nichicon CV Series Conductive Polymer Aluminium Solid Electrolytic Capacitors offer high voltage and long life. Features of the CV Series Capacitors include capacitance range from 5.6 to 680μF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours, and a wide temperature range.

Low ESR
High Ripple current
Lead free reflow soldering
High reliability

View all in Polymer Capacitors

Stock information temporarily unavailable.

AED 6.63

AED 6.63 Each (ex VAT)

AED 6.96

AED 6.96 Each (inc. VAT)

Nichicon 27μF Surface Mount Polymer Capacitor, 63V dc
Select packaging type

AED 6.63

AED 6.63 Each (ex VAT)

AED 6.96

AED 6.96 Each (inc. VAT)

Nichicon 27μF Surface Mount Polymer Capacitor, 63V dc

Stock information temporarily unavailable.

Select packaging type

Technical Document

Specifications

Technology

Polymer, Electrolytic

Capacitance

27µF

Voltage

63V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

35mΩ

Lead Pitch

3.2mm

Tolerance

±20%

Height

12mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 12mm

Series

CV

Electrolyte Type

Solid

Ripple Current

2A

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

340 μA

Lifetime

1000 h, 3000h

Dissipation Factor

12%

Polarised

Polar

Country of Origin

China

Product details

CV Series Solid Electrolytic SMT

Nichicon CV Series Conductive Polymer Aluminium Solid Electrolytic Capacitors offer high voltage and long life. Features of the CV Series Capacitors include capacitance range from 5.6 to 680μF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours, and a wide temperature range.

Low ESR
High Ripple current
Lead free reflow soldering
High reliability