Technical Document
Specifications
Brand
NichiconTechnology
Polymer
Capacitance
820µF
Dielectric Material Family
Aluminium
Voltage
2.5V dc
Mounting Type
Through Hole
Equivalent Series Resistance
7mΩ
Lead Pitch
3.5mm
Tolerance
±20%
Height
12mm
Maximum Operating Temperature
+105°C
Dimensions
8 (Dia) x 12mm
Series
LS
Electrolyte Type
Solid
Dissipation Factor
8%
Ripple Current
5.8A
Minimum Operating Temperature
-55°C
Diameter
8mm
Leakage Current
410 μA
Lifetime
5000h
Country of Origin
China
Product details
LS Series Solid Electrolytic Radial
Solid Radial 105°C
Stock information temporarily unavailable.
Please check again later.
AED 5.30
Each (In a Pack of 5) (ex VAT)
AED 5.565
Each (In a Pack of 5) (inc. VAT)
5
AED 5.30
Each (In a Pack of 5) (ex VAT)
AED 5.565
Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 5.30 | AED 26.50 |
50 - 245 | AED 4.20 | AED 21.00 |
250 - 495 | AED 3.00 | AED 15.00 |
500 - 995 | AED 2.45 | AED 12.25 |
1000+ | AED 2.25 | AED 11.25 |
Technical Document
Specifications
Brand
NichiconTechnology
Polymer
Capacitance
820µF
Dielectric Material Family
Aluminium
Voltage
2.5V dc
Mounting Type
Through Hole
Equivalent Series Resistance
7mΩ
Lead Pitch
3.5mm
Tolerance
±20%
Height
12mm
Maximum Operating Temperature
+105°C
Dimensions
8 (Dia) x 12mm
Series
LS
Electrolyte Type
Solid
Dissipation Factor
8%
Ripple Current
5.8A
Minimum Operating Temperature
-55°C
Diameter
8mm
Leakage Current
410 μA
Lifetime
5000h
Country of Origin
China
Product details