Nichicon 330μF Polymer Aluminium Polymer Capacitor 16V dc, Through Hole - PLS1C331MDO1

RS Stock No.: 714-9089Brand: NichiconManufacturers Part No.: PLS1C331MDO1
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

10 (Dia.) x 13mm

Height

13mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Equivalent Series Resistance

9mΩ

Series

LS

Ripple Current

4.7A

Leakage Current

1056 μA

Tolerance

±20%

Country of Origin

China

Product details

LS Series Solid Electrolytic Radial

Solid Radial 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 330 μF Through Hole Polymer Capacitor, 16 V dc
AED 8.202Each (In a Pack of 5) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nichicon 330μF Polymer Aluminium Polymer Capacitor 16V dc, Through Hole - PLS1C331MDO1
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nichicon 330μF Polymer Aluminium Polymer Capacitor 16V dc, Through Hole - PLS1C331MDO1

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 330 μF Through Hole Polymer Capacitor, 16 V dc
AED 8.202Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Capacitance

330µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

10 (Dia.) x 13mm

Height

13mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Equivalent Series Resistance

9mΩ

Series

LS

Ripple Current

4.7A

Leakage Current

1056 μA

Tolerance

±20%

Country of Origin

China

Product details

LS Series Solid Electrolytic Radial

Solid Radial 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 330 μF Through Hole Polymer Capacitor, 16 V dc
AED 8.202Each (In a Pack of 5) (ex VAT)