Technical Document
Specifications
Brand
NichiconCapacitance
2.2µF
Voltage
250 V ac, 630 V dc
Mounting Type
Radial
Tolerance
±10%
Series
XK
Lead Pitch
27.5mm
Length
30.5mm
Depth
18.5mm
Equivalent Series Resistance
3000Ω
Height
28mm
Dimensions
30.5 x 18.5 x 28mm
Dielectric
Polyester
Terminal Type
Radial
Package/Case
5101-1
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
P.O.A.
Each (In a Pack of 2) (ex VAT)
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
2.2µF
Voltage
250 V ac, 630 V dc
Mounting Type
Radial
Tolerance
±10%
Series
XK
Lead Pitch
27.5mm
Length
30.5mm
Depth
18.5mm
Equivalent Series Resistance
3000Ω
Height
28mm
Dimensions
30.5 x 18.5 x 28mm
Dielectric
Polyester
Terminal Type
Radial
Package/Case
5101-1
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan


