Nichicon XK(ZH) Polyester Film Capacitor, 250 V ac, 630 V dc, ±10%, 330nF, Radial

RS Stock No.: 755-4668Brand: NichiconManufacturers Part No.: QXK2J334KTPTZH
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

330nF

Voltage

250 V ac, 630 V dc

Mounting Type

Radial

Tolerance

±10%

Series

XK(ZH)

Lead Pitch

22.5mm

Length

26mm

Depth

10.9mm

Height

19.8mm

Dimensions

26 x 10.9 x 19.8mm

Dielectric

Polyester

Terminal Type

Radial

Package/Case

5101-1

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nichicon XK(ZH) Polyester Film Capacitor, 250 V ac, 630 V dc, ±10%, 330nF, Radial
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nichicon XK(ZH) Polyester Film Capacitor, 250 V ac, 630 V dc, ±10%, 330nF, Radial
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

330nF

Voltage

250 V ac, 630 V dc

Mounting Type

Radial

Tolerance

±10%

Series

XK(ZH)

Lead Pitch

22.5mm

Length

26mm

Depth

10.9mm

Height

19.8mm

Dimensions

26 x 10.9 x 19.8mm

Dielectric

Polyester

Terminal Type

Radial

Package/Case

5101-1

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in