Nichicon XL Metallised Polyester Film Capacitor, 125V ac, ±10%, 1μF, Radial

RS Stock No.: 755-4245Brand: NichiconManufacturers Part No.: QXL2B105KTPT
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

1µF

Voltage

125V ac

Mounting Type

Radial

Tolerance

±10%

Series

XL

Lead Pitch

22.5mm

Length

25.5mm

Depth

8mm

Equivalent Series Resistance

1000Ω

Height

15.3mm

Dimensions

25.5 x 8 x 15.3mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Package/Case

5101-1

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

XL Series Metallized Polyester Film Capacitor

These Nichicon brand XL series capacitors feature a metallized polyester film dielectric and is well suited to high frequency applications. They are highly reliable and feature a self-healing, non-inductive construction with a double insulated epoxy resin that is both flame-retardant and resistant against humidity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 2.70

Each (In a Pack of 5) (ex VAT)

AED 2.835

Each (In a Pack of 5) (inc. VAT)

Nichicon XL Metallised Polyester Film Capacitor, 125V ac, ±10%, 1μF, Radial

AED 2.70

Each (In a Pack of 5) (ex VAT)

AED 2.835

Each (In a Pack of 5) (inc. VAT)

Nichicon XL Metallised Polyester Film Capacitor, 125V ac, ±10%, 1μF, Radial
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1µF

Voltage

125V ac

Mounting Type

Radial

Tolerance

±10%

Series

XL

Lead Pitch

22.5mm

Length

25.5mm

Depth

8mm

Equivalent Series Resistance

1000Ω

Height

15.3mm

Dimensions

25.5 x 8 x 15.3mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Package/Case

5101-1

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

XL Series Metallized Polyester Film Capacitor

These Nichicon brand XL series capacitors feature a metallized polyester film dielectric and is well suited to high frequency applications. They are highly reliable and feature a self-healing, non-inductive construction with a double insulated epoxy resin that is both flame-retardant and resistant against humidity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more