Technical Document
Specifications
Brand
NichiconCapacitance
150nF
Voltage
125V ac
Mounting Type
Radial
Tolerance
±10%
Series
XL
Lead Pitch
10mm
Length
13.5mm
Depth
6.5mm
Height
11.1mm
Dimensions
13.5 x 6.5 x 11.1mm
Dielectric
Metallised Polyester
Terminal Type
Radial
Package/Case
5101-1
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
XL Series Metallized Polyester Film Capacitor
These Nichicon brand XL series capacitors feature a metallized polyester film dielectric and is well suited to high frequency applications. They are highly reliable and feature a self-healing, non-inductive construction with a double insulated epoxy resin that is both flame-retardant and resistant against humidity.
Stock information temporarily unavailable.
Please check again later.
AED 4.40
Each (In a Pack of 5) (ex VAT)
AED 4.62
Each (In a Pack of 5) (inc. VAT)
5
AED 4.40
Each (In a Pack of 5) (ex VAT)
AED 4.62
Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.40 | AED 22.00 |
50 - 120 | AED 3.10 | AED 15.50 |
125 - 245 | AED 2.65 | AED 13.25 |
250 - 495 | AED 2.45 | AED 12.25 |
500+ | AED 1.95 | AED 9.75 |
Technical Document
Specifications
Brand
NichiconCapacitance
150nF
Voltage
125V ac
Mounting Type
Radial
Tolerance
±10%
Series
XL
Lead Pitch
10mm
Length
13.5mm
Depth
6.5mm
Height
11.1mm
Dimensions
13.5 x 6.5 x 11.1mm
Dielectric
Metallised Polyester
Terminal Type
Radial
Package/Case
5101-1
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
XL Series Metallized Polyester Film Capacitor
These Nichicon brand XL series capacitors feature a metallized polyester film dielectric and is well suited to high frequency applications. They are highly reliable and feature a self-healing, non-inductive construction with a double insulated epoxy resin that is both flame-retardant and resistant against humidity.