Technical Document
Specifications
Brand
NichiconCapacitance
47nF
Voltage
125V ac
Mounting Type
Radial
Tolerance
±10%
Series
XL
Lead Pitch
7.5mm
Length
11mm
Depth
5.1mm
Height
8.8mm
Dimensions
11 x 5.1 x 8.8mm
Dielectric
Metallised Polyester
Terminal Type
Radial
Package/Case
5101-1
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
XL Series Metallized Polyester Film Capacitor
These Nichicon brand XL series capacitors feature a metallized polyester film dielectric and is well suited to high frequency applications. They are highly reliable and feature a self-healing, non-inductive construction with a double insulated epoxy resin that is both flame-retardant and resistant against humidity.
Stock information temporarily unavailable.
Please check again later.
AED 3.05
Each (In a Pack of 10) (ex VAT)
AED 3.202
Each (In a Pack of 10) (inc. VAT)
10
AED 3.05
Each (In a Pack of 10) (ex VAT)
AED 3.202
Each (In a Pack of 10) (inc. VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 3.05 | AED 30.50 |
50 - 240 | AED 2.40 | AED 24.00 |
250 - 490 | AED 1.75 | AED 17.50 |
500 - 990 | AED 1.75 | AED 17.50 |
1000+ | AED 1.50 | AED 15.00 |
Technical Document
Specifications
Brand
NichiconCapacitance
47nF
Voltage
125V ac
Mounting Type
Radial
Tolerance
±10%
Series
XL
Lead Pitch
7.5mm
Length
11mm
Depth
5.1mm
Height
8.8mm
Dimensions
11 x 5.1 x 8.8mm
Dielectric
Metallised Polyester
Terminal Type
Radial
Package/Case
5101-1
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
XL Series Metallized Polyester Film Capacitor
These Nichicon brand XL series capacitors feature a metallized polyester film dielectric and is well suited to high frequency applications. They are highly reliable and feature a self-healing, non-inductive construction with a double insulated epoxy resin that is both flame-retardant and resistant against humidity.