Nichicon XL Metallised Polyester Film Capacitor, 125V ac, ±10%, 470nF, Radial

RS Stock No.: 755-4232Brand: NichiconManufacturers Part No.: QXL2B474KTPT
brand-logo
View all in Polyester Film Capacitors

Technical Document

Specifications

Capacitance

470nF

Voltage

125V ac

Mounting Type

Radial

Tolerance

±10%

Series

XL

Lead Pitch

15mm

Length

18.5mm

Depth

7.7mm

Height

12.9mm

Dimensions

18.5 x 7.7 x 12.9mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Package/Case

5101-1

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

XL Series Metallized Polyester Film Capacitor

These Nichicon brand XL series capacitors feature a metallized polyester film dielectric and is well suited to high frequency applications. They are highly reliable and feature a self-healing, non-inductive construction with a double insulated epoxy resin that is both flame-retardant and resistant against humidity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.90

Each (In a Pack of 5) (ex VAT)

AED 1.995

Each (In a Pack of 5) (inc. VAT)

Nichicon XL Metallised Polyester Film Capacitor, 125V ac, ±10%, 470nF, Radial

AED 1.90

Each (In a Pack of 5) (ex VAT)

AED 1.995

Each (In a Pack of 5) (inc. VAT)

Nichicon XL Metallised Polyester Film Capacitor, 125V ac, ±10%, 470nF, Radial
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470nF

Voltage

125V ac

Mounting Type

Radial

Tolerance

±10%

Series

XL

Lead Pitch

15mm

Length

18.5mm

Depth

7.7mm

Height

12.9mm

Dimensions

18.5 x 7.7 x 12.9mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Package/Case

5101-1

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

XL Series Metallized Polyester Film Capacitor

These Nichicon brand XL series capacitors feature a metallized polyester film dielectric and is well suited to high frequency applications. They are highly reliable and feature a self-healing, non-inductive construction with a double insulated epoxy resin that is both flame-retardant and resistant against humidity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more