Technical Document
Specifications
Brand
NichiconCapacitance
3.3nF
Voltage
50V dc
Mounting Type
Radial
Tolerance
±10%
Series
YX
Lead Pitch
3.5mm
Length
5.5mm
Depth
3mm
Height
8.5mm
Dimensions
5.5 x 3 x 8.5mm
Dielectric
Polyester
Terminal Type
Radial
Minimum Operating Temperature
-40°C
Lead Diameter
0.5mm
Maximum Operating Temperature
+85°C
Package/Case
5101-1
Country of Origin
Japan
Product details
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
Stock information temporarily unavailable.
Please check again later.
AED 0.25
Each (In a Pack of 25) (ex VAT)
AED 0.262
Each (In a Pack of 25) (inc VAT)
25
AED 0.25
Each (In a Pack of 25) (ex VAT)
AED 0.262
Each (In a Pack of 25) (inc VAT)
25
Technical Document
Specifications
Brand
NichiconCapacitance
3.3nF
Voltage
50V dc
Mounting Type
Radial
Tolerance
±10%
Series
YX
Lead Pitch
3.5mm
Length
5.5mm
Depth
3mm
Height
8.5mm
Dimensions
5.5 x 3 x 8.5mm
Dielectric
Polyester
Terminal Type
Radial
Minimum Operating Temperature
-40°C
Lead Diameter
0.5mm
Maximum Operating Temperature
+85°C
Package/Case
5101-1
Country of Origin
Japan
Product details
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.