Technical Document
Specifications
Brand
NichiconCapacitance
470nF
Voltage
50V dc
Mounting Type
Radial
Tolerance
±10%
Series
YX
Lead Pitch
7.5mm
Length
14mm
Depth
9.5mm
Height
16.5mm
Dimensions
14 x 9.5 x 16.5mm
Dielectric
Polyester
Terminal Type
Radial
Package/Case
5101-1
Lead Diameter
0.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
Stock information temporarily unavailable.
Please check again later.
AED 4.25
Each (In a Pack of 5) (ex VAT)
AED 4.462
Each (In a Pack of 5) (inc VAT)
Standard
5
AED 4.25
Each (In a Pack of 5) (ex VAT)
AED 4.462
Each (In a Pack of 5) (inc VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.25 | AED 21.25 |
50 - 95 | AED 3.60 | AED 18.00 |
100 - 245 | AED 3.15 | AED 15.75 |
250 - 495 | AED 2.80 | AED 14.00 |
500+ | AED 2.60 | AED 13.00 |
Technical Document
Specifications
Brand
NichiconCapacitance
470nF
Voltage
50V dc
Mounting Type
Radial
Tolerance
±10%
Series
YX
Lead Pitch
7.5mm
Length
14mm
Depth
9.5mm
Height
16.5mm
Dimensions
14 x 9.5 x 16.5mm
Dielectric
Polyester
Terminal Type
Radial
Package/Case
5101-1
Lead Diameter
0.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.