Technical Document
Specifications
Brand
NichiconCapacitance
1nF
Voltage
100V dc
Mounting Type
Radial
Tolerance
±10%
Series
YX
Lead Pitch
3.5mm
Length
5.5mm
Depth
2.8mm
Height
11.5mm
Dimensions
5.5 x 2.8 x 11.5mm
Dielectric
Polyester
Terminal Type
Radial
Package/Case
5101-1
Lead Diameter
0.5mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
AED 24.94
AED 0.998 Each (In a Pack of 25) (ex VAT)
AED 26.19
AED 1.048 Each (In a Pack of 25) (inc. VAT)
25
AED 24.94
AED 0.998 Each (In a Pack of 25) (ex VAT)
AED 26.19
AED 1.048 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 100 | AED 0.998 | AED 24.94 |
| 125 - 600 | AED 0.63 | AED 15.75 |
| 625 - 1225 | AED 0.42 | AED 10.50 |
| 1250 - 2475 | AED 0.368 | AED 9.19 |
| 2500+ | AED 0.368 | AED 9.19 |
Technical Document
Specifications
Brand
NichiconCapacitance
1nF
Voltage
100V dc
Mounting Type
Radial
Tolerance
±10%
Series
YX
Lead Pitch
3.5mm
Length
5.5mm
Depth
2.8mm
Height
11.5mm
Dimensions
5.5 x 2.8 x 11.5mm
Dielectric
Polyester
Terminal Type
Radial
Package/Case
5101-1
Lead Diameter
0.5mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.


