Nichicon 33μF Polymer Capacitor 20V dc, Through Hole - RNS1D330MDS1JX

RS Stock No.: 714-9613Brand: NichiconManufacturers Part No.: RNS1D330MDS1JX
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

33µF

Voltage

20V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

6.3 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Equivalent Series Resistance

49mΩ

Series

NS

Ripple Current

2.2A

Leakage Current

99 μA

Tolerance

±20%

Product details

NS Series Solid Electrolytic Radial

Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply

Solid Radial 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 20.86

AED 2.086 Each (In a Pack of 10) (ex VAT)

AED 21.90

AED 2.19 Each (In a Pack of 10) (inc. VAT)

Nichicon 33μF Polymer Capacitor 20V dc, Through Hole - RNS1D330MDS1JX

AED 20.86

AED 2.086 Each (In a Pack of 10) (ex VAT)

AED 21.90

AED 2.19 Each (In a Pack of 10) (inc. VAT)

Nichicon 33μF Polymer Capacitor 20V dc, Through Hole - RNS1D330MDS1JX

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 90AED 2.086AED 20.86
100 - 490AED 1.498AED 14.98
500 - 990AED 1.23AED 12.30
1000 - 1990AED 1.124AED 11.24
2000+AED 1.07AED 10.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

33µF

Voltage

20V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

6.3 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Equivalent Series Resistance

49mΩ

Series

NS

Ripple Current

2.2A

Leakage Current

99 μA

Tolerance

±20%

Product details

NS Series Solid Electrolytic Radial

Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply

Solid Radial 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in