Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Polymer
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.5mm
Equivalent Series Resistance
28mΩ
Series
NS
Leakage Current
110 μA
Tolerance
±20%
Ripple Current
3.4A
Product details
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
Solid Radial 105°C
Stock information temporarily unavailable.
AED 41.20
AED 8.239 Each (In a Pack of 5) (ex VAT)
AED 43.26
AED 8.651 Each (In a Pack of 5) (inc. VAT)
5
AED 41.20
AED 8.239 Each (In a Pack of 5) (ex VAT)
AED 43.26
AED 8.651 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | AED 8.239 | AED 41.20 |
| 50 - 245 | AED 6.58 | AED 32.90 |
| 250 - 495 | AED 4.815 | AED 24.08 |
| 500 - 995 | AED 3.906 | AED 19.53 |
| 1000+ | AED 3.21 | AED 16.05 |
Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Polymer
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.5mm
Equivalent Series Resistance
28mΩ
Series
NS
Leakage Current
110 μA
Tolerance
±20%
Ripple Current
3.4A
Product details
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply


