Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+150°C
Lifetime
1000h
Series
BC
Polarised
Polar
Ripple Current
110mA
Leakage Current
4 μA
Tolerance
±20%
Country of Origin
Japan
Product details
BC Series High Temperature
Stock information temporarily unavailable.
Please check again later.
AED 4.70
Each (In a Pack of 5) (ex VAT)
AED 4.935
Each (In a Pack of 5) (inc VAT)
5
AED 4.70
Each (In a Pack of 5) (ex VAT)
AED 4.935
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.70 | AED 23.50 |
50 - 95 | AED 4.35 | AED 21.75 |
100 - 245 | AED 4.05 | AED 20.25 |
250 - 495 | AED 3.90 | AED 19.50 |
500+ | AED 3.55 | AED 17.75 |
Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+150°C
Lifetime
1000h
Series
BC
Polarised
Polar
Ripple Current
110mA
Leakage Current
4 μA
Tolerance
±20%
Country of Origin
Japan
Product details