Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+150°C
Lifetime
1000h
Series
BC
Ripple Current
120mA
Polarised
Polar
Leakage Current
4 μA
Tolerance
±20%
Country of Origin
Japan
Product details
BC Series High Temperature
Stock information temporarily unavailable.
Please check again later.
AED 1.10
Each (In a Pack of 5) (ex VAT)
AED 1.155
Each (In a Pack of 5) (inc VAT)
5
AED 1.10
Each (In a Pack of 5) (ex VAT)
AED 1.155
Each (In a Pack of 5) (inc VAT)
5
Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+150°C
Lifetime
1000h
Series
BC
Ripple Current
120mA
Polarised
Polar
Leakage Current
4 μA
Tolerance
±20%
Country of Origin
Japan
Product details