Nichicon 47μF Electrolytic Capacitor 35V dc, Surface Mount - UBC1V470MNS1GS

RS Stock No.: 715-1060Brand: NichiconManufacturers Part No.: UBC1V470MNS1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+150°C

Lifetime

1000h

Series

BC

Polarised

Polar

Ripple Current

80mA

Leakage Current

4 μA

Tolerance

±20%

Country of Origin

Japan

Product details

BC Series High Temperature

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.70

Each (In a Pack of 5) (ex VAT)

AED 1.785

Each (In a Pack of 5) (inc VAT)

Nichicon 47μF Electrolytic Capacitor 35V dc, Surface Mount - UBC1V470MNS1GS

AED 1.70

Each (In a Pack of 5) (ex VAT)

AED 1.785

Each (In a Pack of 5) (inc VAT)

Nichicon 47μF Electrolytic Capacitor 35V dc, Surface Mount - UBC1V470MNS1GS
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+150°C

Lifetime

1000h

Series

BC

Polarised

Polar

Ripple Current

80mA

Leakage Current

4 μA

Tolerance

±20%

Country of Origin

Japan

Product details

BC Series High Temperature

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more