Technical Document
Specifications
Brand
NichiconCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lead Pitch
3.5mm
Lifetime
2000h
Equivalent Series Resistance
1.15Ω
Series
BT
Ripple Current
85mArms
Leakage Current
4 μA
Tolerance
±20%
Product details
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
Stock information temporarily unavailable.
Please check again later.
AED 1.35
Each (In a Pack of 10) (ex VAT)
AED 1.418
Each (In a Pack of 10) (inc VAT)
10
AED 1.35
Each (In a Pack of 10) (ex VAT)
AED 1.418
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 1.35 | AED 13.50 |
250 - 990 | AED 1.15 | AED 11.50 |
1000 - 1490 | AED 1.00 | AED 10.00 |
1500 - 1990 | AED 0.85 | AED 8.50 |
2000+ | AED 0.85 | AED 8.50 |
Technical Document
Specifications
Brand
NichiconCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lead Pitch
3.5mm
Lifetime
2000h
Equivalent Series Resistance
1.15Ω
Series
BT
Ripple Current
85mArms
Leakage Current
4 μA
Tolerance
±20%
Product details
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours