Technical Document
Specifications
Brand
NichiconCapacitance
1000µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+135°C
Lead Pitch
5mm
Lifetime
2000h
Series
BW
Ripple Current
1.1A
Leakage Current
4 μA
Tolerance
±20%
Stock information temporarily unavailable.
Please check again later.
AED 6.60
Each (In a Pack of 5) (ex VAT)
AED 6.93
Each (In a Pack of 5) (inc. VAT)
5
AED 6.60
Each (In a Pack of 5) (ex VAT)
AED 6.93
Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 6.60 | AED 33.00 |
25 - 45 | AED 5.00 | AED 25.00 |
50 - 120 | AED 4.80 | AED 24.00 |
125 - 245 | AED 4.30 | AED 21.50 |
250+ | AED 4.00 | AED 20.00 |
Technical Document
Specifications
Brand
NichiconCapacitance
1000µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+135°C
Lead Pitch
5mm
Lifetime
2000h
Series
BW
Ripple Current
1.1A
Leakage Current
4 μA
Tolerance
±20%