Technical Document
Specifications
Brand
NichiconCapacitance
220µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+135°C
Lead Pitch
5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
620mA
Leakage Current
4 μA
Series
BW
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 4.00
Each (In a Pack of 5) (ex VAT)
AED 4.20
Each (In a Pack of 5) (inc VAT)
5
AED 4.00
Each (In a Pack of 5) (ex VAT)
AED 4.20
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 4.00 | AED 20.00 |
25 - 45 | AED 3.50 | AED 17.50 |
50 - 120 | AED 3.00 | AED 15.00 |
125+ | AED 2.60 | AED 13.00 |
Technical Document
Specifications
Brand
NichiconCapacitance
220µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+135°C
Lead Pitch
5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
620mA
Leakage Current
4 μA
Series
BW
Country of Origin
Japan