Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+135°C
Lead Pitch
3.5mm
Lifetime
1000h
Ripple Current
250mA
Leakage Current
4 μA
Tolerance
±20%
Series
BW
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 3.50
Each (In a Pack of 5) (ex VAT)
AED 3.675
Each (In a Pack of 5) (inc VAT)
5
AED 3.50
Each (In a Pack of 5) (ex VAT)
AED 3.675
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 3.50 | AED 17.50 |
25 - 45 | AED 3.05 | AED 15.25 |
50 - 120 | AED 2.65 | AED 13.25 |
125+ | AED 2.35 | AED 11.75 |
Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+135°C
Lead Pitch
3.5mm
Lifetime
1000h
Ripple Current
250mA
Leakage Current
4 μA
Tolerance
±20%
Series
BW
Country of Origin
Japan