Technical Document
Specifications
Brand
NichiconCapacitance
330µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+135°C
Lifetime
3000h
Lead Pitch
5mm
Series
BW
Leakage Current
4 μA
Tolerance
±20%
Ripple Current
1.33A
Stock information temporarily unavailable.
Please check again later.
AED 7.70
Each (In a Pack of 5) (ex VAT)
AED 8.085
Each (In a Pack of 5) (inc. VAT)
5
AED 7.70
Each (In a Pack of 5) (ex VAT)
AED 8.085
Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 7.70 | AED 38.50 |
25 - 45 | AED 6.30 | AED 31.50 |
50 - 120 | AED 6.10 | AED 30.50 |
125 - 245 | AED 5.50 | AED 27.50 |
250+ | AED 5.10 | AED 25.50 |
Technical Document
Specifications
Brand
NichiconCapacitance
330µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+135°C
Lifetime
3000h
Lead Pitch
5mm
Series
BW
Leakage Current
4 μA
Tolerance
±20%
Ripple Current
1.33A