Technical Document
Specifications
Brand
NichiconCapacitance
68µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+150°C
Lifetime
1000h
Lead Pitch
5mm
Ripple Current
560mA
Leakage Current
4 μA
Tolerance
±20%
Series
BX
Country of Origin
China
Product details
BX Series High Temperature
Stock information temporarily unavailable.
Please check again later.
AED 8.00
Each (In a Pack of 5) (ex VAT)
AED 8.40
Each (In a Pack of 5) (inc. VAT)
5
AED 8.00
Each (In a Pack of 5) (ex VAT)
AED 8.40
Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 8.00 | AED 40.00 |
50 - 245 | AED 5.85 | AED 29.25 |
250 - 495 | AED 4.50 | AED 22.50 |
500 - 995 | AED 3.80 | AED 19.00 |
1000+ | AED 3.45 | AED 17.25 |
Technical Document
Specifications
Brand
NichiconCapacitance
68µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+150°C
Lifetime
1000h
Lead Pitch
5mm
Ripple Current
560mA
Leakage Current
4 μA
Tolerance
±20%
Series
BX
Country of Origin
China
Product details