Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
80V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+150°C
Lead Pitch
5mm
Lifetime
1000h
Series
BX
Ripple Current
820mA
Leakage Current
4 μA
Tolerance
±20%
Country of Origin
China
Product details
BX Series High Temperature
Stock information temporarily unavailable.
Please check again later.
AED 9.85
Each (ex VAT)
AED 10.34
Each (inc. VAT)
1
AED 9.85
Each (ex VAT)
AED 10.34
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | AED 9.85 |
25 - 49 | AED 9.30 |
50 - 99 | AED 8.65 |
100 - 249 | AED 8.10 |
250+ | AED 7.60 |
Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
80V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+150°C
Lead Pitch
5mm
Lifetime
1000h
Series
BX
Ripple Current
820mA
Leakage Current
4 μA
Tolerance
±20%
Country of Origin
China
Product details