Technical Document
Specifications
Brand
NichiconCapacitance
1µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+150°C
Lead Pitch
5mm
Lifetime
1000h
Series
BX
Tolerance
±20%
Ripple Current
35mA
Leakage Current
4 μA
Country of Origin
China
Product details
BX Series High Temperature
Stock information temporarily unavailable.
Please check again later.
AED 4.25
Each (In a Pack of 5) (ex VAT)
AED 4.462
Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 4.25
Each (In a Pack of 5) (ex VAT)
AED 4.462
Each (In a Pack of 5) (inc. VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.25 | AED 21.25 |
50 - 245 | AED 3.10 | AED 15.50 |
250 - 495 | AED 2.40 | AED 12.00 |
500 - 1245 | AED 2.05 | AED 10.25 |
1250+ | AED 1.80 | AED 9.00 |
Technical Document
Specifications
Brand
NichiconCapacitance
1µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+150°C
Lead Pitch
5mm
Lifetime
1000h
Series
BX
Tolerance
±20%
Ripple Current
35mA
Leakage Current
4 μA
Country of Origin
China
Product details