Technical Document
Specifications
Brand
NichiconCapacitance
220µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+150°C
Lifetime
1000h
Lead Pitch
5mm
Tolerance
±20%
Leakage Current
4 μA
Series
BX
Ripple Current
600mA
Country of Origin
China
Product details
BX Series High Temperature
Stock information temporarily unavailable.
Please check again later.
AED 6.95
Each (In a Pack of 5) (ex VAT)
AED 7.298
Each (In a Pack of 5) (inc. VAT)
5
AED 6.95
Each (In a Pack of 5) (ex VAT)
AED 7.298
Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.95 | AED 34.75 |
50 - 95 | AED 6.55 | AED 32.75 |
100 - 245 | AED 6.20 | AED 31.00 |
250 - 495 | AED 5.95 | AED 29.75 |
500+ | AED 5.40 | AED 27.00 |
Technical Document
Specifications
Brand
NichiconCapacitance
220µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+150°C
Lifetime
1000h
Lead Pitch
5mm
Tolerance
±20%
Leakage Current
4 μA
Series
BX
Ripple Current
600mA
Country of Origin
China
Product details