Technical Document
Specifications
Brand
NichiconCapacitance
10µF
Voltage
160V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+150°C
Lifetime
1000h
Lead Pitch
5mm
Tolerance
±20%
Series
BX
Ripple Current
110mA
Product details
BX Series High Temperature
Stock information temporarily unavailable.
AED 43.34
AED 8.667 Each (In a Pack of 5) (ex VAT)
AED 45.51
AED 9.10 Each (In a Pack of 5) (inc. VAT)
5
AED 43.34
AED 8.667 Each (In a Pack of 5) (ex VAT)
AED 45.51
AED 9.10 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 8.667 | AED 43.34 |
| 25 - 45 | AED 7.49 | AED 37.45 |
| 50 - 95 | AED 6.794 | AED 33.97 |
| 100 - 245 | AED 6.046 | AED 30.23 |
| 250+ | AED 5.671 | AED 28.36 |
Technical Document
Specifications
Brand
NichiconCapacitance
10µF
Voltage
160V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+150°C
Lifetime
1000h
Lead Pitch
5mm
Tolerance
±20%
Series
BX
Ripple Current
110mA
Product details


