Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
12000h
Lead Pitch
5mm
Ripple Current
720mA
Leakage Current
570 μA
Tolerance
±20%
Series
CA
Product details
CA Series
Stock information temporarily unavailable.
AED 27.02
AED 5.404 Each (In a Pack of 5) (ex VAT)
AED 28.37
AED 5.674 Each (In a Pack of 5) (inc. VAT)
5
AED 27.02
AED 5.404 Each (In a Pack of 5) (ex VAT)
AED 28.37
AED 5.674 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | AED 5.404 | AED 27.02 |
| 50 - 245 | AED 3.959 | AED 19.80 |
| 250 - 495 | AED 3.21 | AED 16.05 |
| 500 - 995 | AED 2.675 | AED 13.38 |
| 1000+ | AED 2.461 | AED 12.30 |
Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
12000h
Lead Pitch
5mm
Ripple Current
720mA
Leakage Current
570 μA
Tolerance
±20%
Series
CA
Product details


