Nichicon 47μF Electrolytic Capacitor 400V dc, Through Hole - UCA2G470MHD

RS Stock No.: 173-3348Brand: NichiconManufacturers Part No.: UCA2G470MHD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

12000h

Ripple Current

840mA

Series

CA

Leakage Current

852 μA

Tolerance

±20%

Country of Origin

Japan

Product details

CA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 7.95

Each (In a Box of 50) (ex VAT)

AED 8.348

Each (In a Box of 50) (inc VAT)

Nichicon 47μF Electrolytic Capacitor 400V dc, Through Hole - UCA2G470MHD

AED 7.95

Each (In a Box of 50) (ex VAT)

AED 8.348

Each (In a Box of 50) (inc VAT)

Nichicon 47μF Electrolytic Capacitor 400V dc, Through Hole - UCA2G470MHD
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

12000h

Ripple Current

840mA

Series

CA

Leakage Current

852 μA

Tolerance

±20%

Country of Origin

Japan

Product details

CA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more