Technical Document
Specifications
Brand
NichiconCapacitance
10µF
Voltage
350V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
CA
Leakage Current
240 μA
Tolerance
±20%
Ripple Current
280mA
Product details
CA Series
Stock information temporarily unavailable.
Please check again later.
AED 2.75
Each (In a Pack of 5) (ex VAT)
AED 2.888
Each (In a Pack of 5) (inc VAT)
Standard
5
AED 2.75
Each (In a Pack of 5) (ex VAT)
AED 2.888
Each (In a Pack of 5) (inc VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.75 | AED 13.75 |
50 - 245 | AED 1.95 | AED 9.75 |
250 - 495 | AED 1.50 | AED 7.50 |
500 - 995 | AED 1.25 | AED 6.25 |
1000+ | AED 1.15 | AED 5.75 |
Technical Document
Specifications
Brand
NichiconCapacitance
10µF
Voltage
350V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
CA
Leakage Current
240 μA
Tolerance
±20%
Ripple Current
280mA
Product details