Nichicon 330μF Electrolytic Capacitor 10V dc, Surface Mount - UCD1A331MNL1GS

RS Stock No.: 715-1180Brand: NichiconManufacturers Part No.: UCD1A331MNL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

600mA

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Polarised

Polar

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 2.70

Each (In a Pack of 10) (ex VAT)

AED 2.835

Each (In a Pack of 10) (inc. VAT)

Nichicon 330μF Electrolytic Capacitor 10V dc, Surface Mount - UCD1A331MNL1GS

AED 2.70

Each (In a Pack of 10) (ex VAT)

AED 2.835

Each (In a Pack of 10) (inc. VAT)

Nichicon 330μF Electrolytic Capacitor 10V dc, Surface Mount - UCD1A331MNL1GS
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
10 - 40AED 2.70AED 27.00
50 - 740AED 2.30AED 23.00
750 - 2490AED 1.40AED 14.00
2500+AED 1.15AED 11.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

600mA

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Polarised

Polar

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in