Technical Document
Specifications
Brand
NichiconCapacitance
470µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Series
CD
Polarised
Polar
Ripple Current
600mA
Leakage Current
3 μA
Tolerance
±20%
Product details
CD Series Low Impedance
Stock information temporarily unavailable.
Please check again later.
AED 2.50
Each (In a Pack of 10) (ex VAT)
AED 2.625
Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 2.50
Each (In a Pack of 10) (ex VAT)
AED 2.625
Each (In a Pack of 10) (inc. VAT)
Standard
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.50 | AED 25.00 |
50 - 90 | AED 2.15 | AED 21.50 |
100 - 240 | AED 1.95 | AED 19.50 |
250 - 990 | AED 1.75 | AED 17.50 |
1000+ | AED 1.65 | AED 16.50 |
Technical Document
Specifications
Brand
NichiconCapacitance
470µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Series
CD
Polarised
Polar
Ripple Current
600mA
Leakage Current
3 μA
Tolerance
±20%
Product details