Technical Document
Specifications
Brand
NichiconCapacitance
150µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Series
CD
Polarised
Polar
Ripple Current
600mA
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
China
Product details
CD Series Low Impedance
Stock information temporarily unavailable.
Please check again later.
AED 2.30
Each (In a Pack of 10) (ex VAT)
AED 2.415
Each (In a Pack of 10) (inc VAT)
Standard
10
AED 2.30
Each (In a Pack of 10) (ex VAT)
AED 2.415
Each (In a Pack of 10) (inc VAT)
Standard
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.30 | AED 23.00 |
100+ | AED 1.60 | AED 16.00 |
Technical Document
Specifications
Brand
NichiconCapacitance
150µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Series
CD
Polarised
Polar
Ripple Current
600mA
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
China
Product details