Technical Document
Specifications
Brand
NichiconCapacitance
2200µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
16 (Dia.) x 16.5mm
Height
16.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Ripple Current
1.8A
Tolerance
±20%
Leakage Current
3 μA
Series
CD
Polarised
Polar
Country of Origin
China
Product details
CD Series Low Impedance
Stock information temporarily unavailable.
AED 12.20
AED 12.20 Each (ex VAT)
AED 12.81
AED 12.81 Each (inc. VAT)
1
AED 12.20
AED 12.20 Each (ex VAT)
AED 12.81
AED 12.81 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 12.20 |
| 5 - 9 | AED 11.24 |
| 10 - 24 | AED 10.27 |
| 25 - 49 | AED 9.84 |
| 50+ | AED 8.77 |
Technical Document
Specifications
Brand
NichiconCapacitance
2200µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
16 (Dia.) x 16.5mm
Height
16.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Ripple Current
1.8A
Tolerance
±20%
Leakage Current
3 μA
Series
CD
Polarised
Polar
Country of Origin
China
Product details


