Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCD1H100MCL1GS

RS Stock No.: 715-1363Brand: NichiconManufacturers Part No.: UCD1H100MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

170mA

Series

CD

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 12.60

AED 1.26 Each (In a Pack of 10) (ex VAT)

AED 13.23

AED 1.323 Each (In a Pack of 10) (inc. VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCD1H100MCL1GS
Select packaging type

AED 12.60

AED 1.26 Each (In a Pack of 10) (ex VAT)

AED 13.23

AED 1.323 Each (In a Pack of 10) (inc. VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCD1H100MCL1GS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 1.26AED 12.60
50 - 740AED 1.208AED 12.08
750 - 2490AED 0.682AED 6.82
2500+AED 0.525AED 5.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

170mA

Series

CD

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more