Technical Document
Specifications
Brand
NichiconCapacitance
150µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Ripple Current
700mA
Leakage Current
3 μA
Tolerance
±20%
Series
CD
Polarised
Polar
Product details
CD Series Low Impedance
Stock information temporarily unavailable.
Please check again later.
AED 3.75
Each (Supplied on a Reel) (ex VAT)
AED 3.938
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
5
AED 3.75
Each (Supplied on a Reel) (ex VAT)
AED 3.938
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
5
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
5 - 45 | AED 3.75 | AED 18.75 |
50 - 95 | AED 3.20 | AED 16.00 |
100 - 245 | AED 2.85 | AED 14.25 |
250 - 495 | AED 2.50 | AED 12.50 |
500+ | AED 2.35 | AED 11.75 |
Technical Document
Specifications
Brand
NichiconCapacitance
150µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Ripple Current
700mA
Leakage Current
3 μA
Tolerance
±20%
Series
CD
Polarised
Polar
Product details